TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 100 units)*

£231.26

(exc. VAT)

£277.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£231.26£2.313

*price indicative

RS Stock No.:
481-220
Distrelec Article No.:
304-51-898
Mfr. Part No.:
3-178139-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

8A

Pitch

5.08mm

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for seamless wire-to-board connections. With a horizontal orientation and fully shrouded design, it ensures secure and reliable connections in various applications. The component accommodates six positions and utilises a 5.08 mm centreline for efficient space management. Crafted from high-quality polyester GF, it is engineered to withstand operating temperatures from -55 to 105 °C, making it suitable for demanding environments. The component’s robust construction and compatibility features ensure it remains a preferred choice for both new designs and replacements in electronic systems.

Fully shrouded configuration enhances connection security

Matte tin plating improves contact reliability

Keyed mating alignment simplifies installation

Retention legs provide dependable PCB mount retention

Wave solder capability supports flexible manufacturing processes

Compliant with EU RoHS and REACH regulations for environmental safety

Black housing colour offers a sleek and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy