TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-156
- Distrelec Article No.:
- 304-53-999
- Mfr. Part No.:
- 3-178137-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-156
- Distrelec Article No.:
- 304-53-999
- Mfr. Part No.:
- 3-178137-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for horizontal wire-to-board connections, featuring a robust 6-position configuration. This connector provides reliable electrical connectivity while ensuring a firm fit on any printed circuit board. With a 3.81 mm centerline, it ensures optimal space utilization and efficient signal transfer. Fully shrouded for enhanced protection, this component utilizes a durable tin finish to withstand various operating conditions. Ideal for applications requiring superior performance and reliability, this connector embodies the advanced engineering and innovative design principles that define the Dynamic 3000 Series. It is also adaptable to both power and signal transmission, positioning it as a versatile choice for various electronic setups.
Utilizes a fully shrouded design to prevent accidental disconnections
Accommodates through-hole solder termination for secure mounting
Constructed from high-quality polyester GF for durability
Features a matte finish on contact mating area for enhanced performance
Employs keyed mating alignment for simplified setup
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
