TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 92 units)*

£236.42

(exc. VAT)

£283.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£236.42£2.57

*price indicative

RS Stock No.:
478-997
Distrelec Article No.:
304-64-290
Mfr. Part No.:
1-178137-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

8A

Pitch

3.81mm

Number of Contacts

6

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header in the Dynamic 3000 Series sets the standard for reliable and efficient wire-to-board connections. Designed with a horizontal orientation, this connector supports six positions, making it ideal for various applications where space is a premium. Its fully shrouded design ensures a secure fit, protecting against accidental disconnections. With a robust construction featuring tin plating and a compliant build meeting international standards, this header is engineered to withstand operating conditions ranging from -55°C to 105°C. The refined design ensures excellent mating retention with key alignment features, streamlining the assembly process while maintaining high performance. Suitable for use in both power and signal applications, this board mount header combines functionality with durability, ensuring long-lasting service in demanding environments.

Support for complex circuitry with six positions and two rows

Fully shrouded design for enhanced protection and security

Optimized for wave soldering applications, simplifying manufacturing processes

Polyester GF housing material for increased toughness and resilience

Matte finish on plating enhances durability and reliability

Capable of maintaining performance in extreme temperatures

Meets stringent industry standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy