TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header, 6 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 92 units)*

£253.18

(exc. VAT)

£303.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£253.18£2.752

*price indicative

RS Stock No.:
506-901
Distrelec Article No.:
304-53-772
Mfr. Part No.:
2-178137-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

3.81mm

Current

8A

Number of Contacts

6

Housing Material

Fibreglass Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header stands out for its robust design and reliable performance. Engineered for horizontal wire-to-board applications, this component is tailored for seamless connectivity in compact electronic assemblies. With a focus on efficiency, it supports a 6-position configuration, allowing for versatile usage in various projects. Its fully shrouded design ensures enhanced safety, while the selection of tin plating contributes to long-lasting reliability. The header's sophisticated features, such as the keyed mating alignment, provide ease of use and prevent accidental disconnection, making it an essential choice for both professional engineers and hobbyists alike.

Dynamic series construction enhances durability and longevity

Optimised for wire-to-board connections, ensuring efficient signal transmission

Mating retention features provide secure connections during operation

Black polyester GF housing ensures resistance against environmental factors

Matte-plated contact mating area improves electrical performance

Through-hole solder termination method simplifies installation

Operating temperature range supports demanding applications

UL flammability rating guarantees compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy