TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded

Subtotal (1 tube of 42 units)*

£295.70

(exc. VAT)

£354.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£295.70£7.04

*price indicative

RS Stock No.:
506-904
Distrelec Article No.:
304-53-773
Mfr. Part No.:
2-178216-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

3.81mm

Current

8A

Number of Contacts

12

Housing Material

Fibreglass Polyester

Number of Rows

4

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.81mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional solution for modern wire-to-board connections, designed specifically for applications requiring reliability and efficiency. This connector is horizontally oriented, accommodating 12 positions, and features a fully shrouded design to enhance protection against environmental factors. With a pitch of 3.81 mm, it ensures a snug fit that promotes optimal performance. Constructed from robust materials, its gold-plated contacts guarantee superior conductivity while providing resilience in demanding conditions. This product stands at the forefront of the Dynamic 3000 Series, reflecting both innovation and practicality, making it an essential component for engineers and designers focused on high-quality electrical connections.

Enhances connection reliability with fully shrouded design

Optimised for use within printed circuit boards

Supports a diverse range of electronic applications

Boasts a durable polyester GF housing for long-lasting performance

Features mating alignment for ease of installation

Capable of withstanding extreme temperature variations

Facilitates superior current ratings for varied use cases

Utilises a through-hole solder termination method for secure installations

Provides UL flammability rating for safety assurance

Ensures compliance with stringent environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy