TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 472-384
- Distrelec Article No.:
- 304-54-091
- Mfr. Part No.:
- 4-178216-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-384
- Distrelec Article No.:
- 304-54-091
- Mfr. Part No.:
- 4-178216-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 4 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 4 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal reliability, allowing for seamless wire-to-board connections. Featuring a fully shrouded design and a configuration suitable for horizontal mounting, it caters specifically to applications requiring a secure and robust connection. Designed within the esteemed dynamic 3000 series, this connector boasts a compact 3.81 mm pitch ideal for high-density PCB layouts. The products gold-plated contacts ensure exceptional conductivity while preventing corrosion and wear over time. With its ability to accommodate 12 positions and 4 rows, this header provides versatility for various electronic assemblies. Its durable construction is built to withstand a broad operating temperature range, making it effective in diverse environmental conditions.
Engineered for high-density applications with a compact 3.81 mm pitch
Fully shrouded header design enhances connection stability and protection
Resilient polyester GF housing material ensures long-term durability
Gold plating on contacts provides superior conductivity and corrosion resistance
Allows for easy installation via through-hole soldering
Supports a maximum current rating of 8 A for reliable power delivery
Designed with mating alignment features for straightforward assembly
Compliant with leading industry standards for safety and reliability
Offers packaging options in boxes or tubes to suit varying inventory needs
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity 17821 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
