TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 45 units)*

£246.69

(exc. VAT)

£296.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£246.69£5.482

*price indicative

RS Stock No.:
468-109
Distrelec Article No.:
304-51-377
Mfr. Part No.:
1-178296-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

3.81mm

Current

15A

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for versatility and reliability in wire-to-board connections. Featuring a horizontal mount design, this 6-position header guarantees efficient alignment and ease of installation, making it perfect for space-constrained applications. Crafted with fully shrouded contacts and gold plating, it enhances conductivity while ensuring protection against mechanical stress. Its robust housing material contributes to the durability needed for demanding environments, while the operational temperature range of -55 to 105°C makes it suitable for various industrial applications. The header's compatibility extends to a wide array of connectors, offering flexibility for designers looking to streamline their assembly process.

Designed for board level applications with a horizontal orientation

Fully shrouded design provides enhanced protection and reliability

Optimised for wire to board applications ensuring secure connections

Gold plating on contacts enhances conductivity and resistance to corrosion

Durable polyester GF housing material withstands harsh conditions

High operational temperature range accommodates diverse environments

Wave solder capability ensures compatibility with various soldering processes

Polarisation feature simplifies mating and prevents misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy