TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 36 units)*

£355.97

(exc. VAT)

£427.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£355.97£9.888

*price indicative

RS Stock No.:
468-111
Distrelec Article No.:
304-53-409
Mfr. Part No.:
1-179188-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Pitch

3.81mm

Current

15A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a sophisticated connector designed for seamless wire-to-board applications. This innovative component features an 8-position configuration with a 3.81 mm centreline, ensuring compatibility with a range of PCB systems. With its fully shrouded design and gold-plated contacts, it offers reliable connectivity and enhances overall circuit performance. The dynamic 3000 series embodies durability, making it ideal for various industrial environments. Operating at an extensive temperature range, this connector is built to withstand harsh conditions. Perfectly suited for professionals seeking robust and efficient electrical solutions, this product simplifies the process of connecting circuit boards while maintaining exceptional quality standards.

Designed for easy installation with surface mount capabilities

Utilises gold plating to ensure optimal conductivity and minimise resistance

Offers robust mechanical retention with a unique locking mechanism

Resists wear and tear supporting long term durability in demanding applications

Meets stringent industry standards assuring regulatory compliance

Compatible with various housing options for enhanced versatility

Facilitates efficient thermal management protecting sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy