TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 3.81 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 479-000
- Distrelec Article No.:
- 304-53-407
- Mfr. Part No.:
- 1-178216-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 42 units)*
£300.90
(exc. VAT)
£361.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £300.90 | £7.164 |
*price indicative
- RS Stock No.:
- 479-000
- Distrelec Article No.:
- 304-53-407
- Mfr. Part No.:
- 1-178216-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 4 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.81mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 4 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.81mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly engineered to facilitate seamless wire-to-board connectivity in various applications. Designed with a fully shrouded header type, this component ensures enhanced contact security while maintaining a compact footprint. As part of the dynamic 3000 series, it presents robust performance characteristics, making it ideal for both power and signal applications. The horizontal mount orientation allows for simple integration into existing PCB layouts, optimising space utilisation without compromising on functionality. With a dependable gold plating on the contacts, this header guarantees excellent conductivity and longevity, even in demanding environments.
Utilises a retention leg for added stability during operation
Constructed from durable polyester GF for long lasting durability
Polarization feature to ensure correct mating alignment
Operates efficiently within a wide temperature range
Wave solder capability facilitates versatile manufacturing options
Compliant with stringent EU regulations for safer usage
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
