TE Connectivity Dynamic 3000 Series Horizontal Surface PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 24 units)*

£241.14

(exc. VAT)

£289.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£241.14£10.048

*price indicative

RS Stock No.:
471-431
Distrelec Article No.:
304-53-410
Mfr. Part No.:
1-179188-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Current

15A

Pitch

3.81mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is meticulously engineered for horizontal wire-to-board connections, providing a robust solution for applications requiring reliability and enhanced performance. Designed with an 8-position layout and a 3.81 mm centreline, this component features a fully shrouded design to ensure secure mating and prevent misalignment. Made from premium materials, it's suitable for surface mount applications, offering superior durability and longevity. The connector is part of the Dynamic 3000 Series, reflecting a commitment to quality and advanced engineering, making it an ideal choice for modern electronic assemblies that demand high reliability and efficiency.

Fully shrouded design ensures secure connections

8 position layout supports versatile wiring configurations

Robust gold plating enhances conductivity and prevents corrosion

Stylish black finish blends seamlessly with most PCB designs

Compatible with a wide range of related connectors for expanded utility

Ideal for use in various industries enhancing product flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy