TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 75 units)*

£230.31

(exc. VAT)

£276.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£230.31£3.071

*price indicative

RS Stock No.:
468-941
Distrelec Article No.:
304-53-776
Mfr. Part No.:
2-178296-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Pitch

3.81mm

Current

15A

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header, designed for horizontal wire-to-board applications, seamlessly integrates into any electronic configuration requiring reliability and efficiency. This component accompanies the dynamic 3000 series, ensuring a robust connection with a 6-position layout, engineered for harmonious compatibility with various circuit designs. Its fully shrouded design and tin plating are tailored for durability, while the 3.81 mm centreline creates optimal alignment for secure installations. Whether utilised in power or signal circuits, this connector excels in performance across diverse operating conditions, thanks to its comprehensive temperature resilience from -55 to 105 °C. Perfect for applications needing dependable connectivity, this header exemplifies modern engineering crafted for future-proof solutions.

Fully shrouded structure provides enhanced protection and reliability

Designed with retention legs to secure PCB mounting during usage

Excellent for high-current applications, capable of handling up to 15 A

Constructed from durable polyester GF for long-lasting performance

Matte-finished tin contact plating guarantees superior conductivity

Polarisation feature facilitates easy and accurate mating

Optimised for wave soldering processes up to 265 °C

Compliant with multiple industry standards, ensuring safety and quality

Packaged in a box or tube for convenient transportation and storage

Compatible with other parts in the dynamic 3000 series for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy