TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 60 units)*

£219.06

(exc. VAT)

£262.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£219.06£3.651

*price indicative

RS Stock No.:
468-107
Distrelec Article No.:
304-51-374
Mfr. Part No.:
1-178139-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 3000

Product Type

PCB Header

Pitch

5.08mm

Current

8A

Number of Contacts

6

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for horizontal wire-to-board applications, providing a reliable connection for various electronic devices. Ideal for use in the dynamic 3000 series, this fully shrouded connector offers six positions and a 5.08 mm centerline, ensuring a compact footprint without sacrificing performance. Made from high-quality materials, it caters to both mechanical and electrical specifications, while its gold-plated contacts enhance conductivity and durability. With a robust construction tailored to withstand harsh operating conditions from -55°C to 105°C, this header guarantees dependable connectivity for power circuit applications, making it a smart choice for engineers seeking reliability in their designs.

Fully shrouded design provides enhanced protection against environmental factors

Copper alloy contact base material ensures superior conductivity

Wave solder able termination method allows for efficient assembly processes

Keyed mating alignment simplifies connection and improves reliability

Black glass-filled thermoplastic polyester housing supports robust applications

Product complies with EU RoHS and ELV directives, ensuring environmental safety

Packaged quantity of 20 units aids in convenience for bulk ordering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy