TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-893
Distrelec Article No.:
304-53-671
Mfr. Part No.:
142750-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

5.08mm

Number of Contacts

10

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

5.08mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Voltage

600V

COO (Country of Origin):
CN
The TE Connectivity extractor is engineered for versatility and reliability in demanding environments. Designed to meet stringent compliance regulations, the product excels in meeting the requirements of the EU RoHS and ELV directives, ensuring that it aligns with modern sustainability standards. The robust construction and innovative features make it suitable for a wide range of applications, providing excellent performance and dependability. This extractor facilitates seamless integration into various systems, making it an optimal choice for professionals seeking high-quality components. With a focus on low halogen content and a commitment to free materials, it delivers peace of mind through superior environmental responsibility. Furthermore, its compatibility with additional components within the same line guarantees a streamlined assembly process.

Complies with EU RoHS Directive 2011/65/EU to ensure environmental safety

Manufactured with low halogen content to support eco-friendly practices

Optimised for easy installation and compatibility with a variety of systems

Designed for enhanced durability to withstand tough conditions

Backed by extensive technical support from experts in the field

Ideal for both industrial and commercial applications, enhancing versatility

Supports compliance with multiple international regulations for global usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy