TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 56 units)*

£186.86

(exc. VAT)

£224.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£186.86£3.337

*price indicative

RS Stock No.:
467-912
Distrelec Article No.:
304-51-412
Mfr. Part No.:
1-316080-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Pitch

5.08mm

Current

8A

Number of Contacts

10

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, TUV Certificate, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed to meet the demanding requirements of modern electronic applications. Featuring a horizontal orientation and a robust 10-position configuration, it ensures secure connections between your printed circuit boards and wire-to-board systems. Constructed with fully shrouded features, this connector not only provides reliable performance but also enhances protection against accidental disconnections. The dynamic 3000 series is engineered for high reliability, utilising high-quality materials like glass-filled thermoplastic polyester for the housing. With a superior operating temperature range and nickel underplating for durability, this PCB Mount Header is ideal for power and signal applications. Its compact design and efficient layout allow for easy integration into various electronic configurations, making it the perfect choice for engineers seeking quality and performance in one package.

Offers excellent mating retention to ensure stable connections

Designed for straightforward assembly with through-hole soldering

Constructed from high-grade materials for enhanced durability

Optimised dimensions promote efficient use of board space

Supports a wide range of operating temperatures for versatile applications

Complies with international standards for safety and performance

Available in packaging quantities that suit both large and small projects

Part of a series known for its quality and reliability within the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy