TE Connectivity AMP HPI Series Right Angle Board PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-303
- Distrelec Article No.:
- 304-54-114
- Mfr. Part No.:
- 440053-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-303
- Distrelec Article No.:
- 304-54-114
- Mfr. Part No.:
- 440053-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for efficient wire-to-board applications, optimising connections in various electronic systems. Designed with a right-angle orientation and featuring eight positions, it ensures seamless integration into your printed circuit boards. This connector's partially shrouded header, with a pitch of 2.5 mm, facilitates straightforward soldering and a secure fit. Its robust construction, combining nylon 66 GF housing and brass contact components, guarantees durability and reliability under a range of operating conditions. With a commendable operating voltage of 250 VDC and operating temperature range from -25°C to 85°C, this connector can perform effectively in diverse environments, ensuring your circuits maintain their integrity and functionality.
Right-angle configuration simplifies board layout and space utilisation
Partially shrouded design minimises potential for misalignment during mating
Bright plating finish on contact mating area enhances connection reliability
Nylon 66 GF housing provides excellent thermal and mechanical resistance
Able to accommodate three terminations per post for efficient connectivity
Compatibility with through-hole soldering for greater design versatility
A high contact current rating of 3 A ensures robust electrical performance
Polarisation features aid in accurate mating and prevent connection errors
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 4400 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 44400 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
