TE Connectivity 44400 Series Right Angle Board PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£205.93

(exc. VAT)

£247.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£205.93£0.824

*price indicative

RS Stock No.:
481-633
Distrelec Article No.:
304-54-115
Mfr. Part No.:
440053-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

44400

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

9

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a high-quality connection solution designed for versatility in various electronic applications. Engineered with a right-angle orientation and a robust 9-position layout, this component ensures reliable and efficient connectivity for wire-to-board configurations. Its partially shrouded design, combined with a standard 2.5 mm centreline, reflects a commitment to ease of use and installation. Crafted to excellent specifications, the header facilitates seamless integration into printed circuit boards, making it an ideal choice for signal applications. Its durable nylon 66 GF housing contributes to both structural integrity and long-lasting performance, while the tin-plated contacts are designed to deliver optimal conductivity even in challenging environments.

Right-angle orientation optimises space in tight configurations

High reliability with electrical characteristics suited for signal applications

Natural colour finish enhances visual integration in various PCB designs

Square contact shape ensures effective mating with compatible connectors

Through hole solder termination method offers strong mechanical attachment

Mating alignment features reduce the possibility of connection errors

Operating temperature range of -25 to 85 °C accommodates diverse environments

Low halogen content supports eco-friendly design initiatives

Compliance with international standards guarantees safety and performance

Designed for easy installation, making it suitable for both prototypes and production runs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy