TE Connectivity AMP HPI Series Right Angle Board PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 9000 units)*

£14,040.31

(exc. VAT)

£16,848.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14,040.31£1.56

*price indicative

RS Stock No.:
501-599
Distrelec Article No.:
304-53-495
Mfr. Part No.:
1-440053-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP HPI

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

14

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Tin Plated

Minimum Operating Temperature

-25°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Mating Pin Length

4mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header offers a reliable solution for wire-to-board connections with its robust right-angle design, making it ideal for space-constrained applications. Featuring a 14-position configuration and 2.5 mm centreline pitch, this partially shrouded connector ensures secure mating for signal circuits. The through-hole press-fit capability not only enhances mechanical stability but also simplifies the assembly process. With a natural nylon 66 GF housing, it guarantees durability and endurance under various operating conditions. Additionally, its compatibility with a range of crimp contacts makes it a versatile choice for different project needs.

Designed to simplify PCB assembly processes

Offers excellent retention for secure connections

Compatible with both industry-standard crimp contacts

Resistant to varying environmental conditions

Polarized design enhances user-friendliness during mating

Supports a wide operating temperature range for diverse applications

Facilitates streamlined wiring in compact spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy