TE Connectivity AMP HPI Series Vertical Cable PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-352
- Distrelec Article No.:
- 304-55-004
- Mfr. Part No.:
- 1-440133-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£227.13
(exc. VAT)
£272.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £227.13 | £0.505 |
*price indicative
- RS Stock No.:
- 475-352
- Distrelec Article No.:
- 304-55-004
- Mfr. Part No.:
- 1-440133-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle crimp connector offers a reliable solution for wire-to-wire applications. Designed to accommodate 14 positions with a centreline of 2.5 mm, this component ensures efficient connections while maintaining compliance with UL 94V-0 flammability standards. Engineered from durable nylon 66 material, it guarantees long-lasting performance under various operational conditions. Its unique design facilitates ease of installation, making it ideal for both professional and DIY applications. This connector is particularly well-suited for use in power and signal circuits, showcasing exceptional versatility in a wide range of industries. Embracing a superior build quality, the housing receptacle ensures optimal insulation resistance and contact reliability while supporting voltage ratings up to 250 VAC.
Crafted with a focus on robustness and durability for extended operational life
Compatible with a range of wire sizes, enhancing its application versatility
Designed for seamless integration with rectangular connectors for a secure fit
Features a low halogen content, promoting environmentally friendly use
Offers strain relief, providing added support for the connected wires
Ideal for high-temperature applications, suitable for usage between -25 to 105 °C
Packaged in bulk quantities, facilitating large-scale projects and installations
Recommended for use in various industries, including automotive and industrial sectors
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
