TE Connectivity 1-2069 Series Vertical Board PCB Header, 12 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 478-821
- Distrelec Article No.:
- 304-53-428
- Mfr. Part No.:
- 1-2069574-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-821
- Distrelec Article No.:
- 304-53-428
- Mfr. Part No.:
- 1-2069574-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2069 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2069 | ||
Product Type PCB Header | ||
Current 5A | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical, wire-to-board applications, providing reliable connectivity with its 12-position, fully shrouded configuration. The product is engineered for through-hole soldering techniques, ensuring a robust attachment to printed circuit boards. Tailored for signal circuit applications, it excels in demanding environments with an impressive operating temperature range of -55 to 105 °C. The connector is also UL approved with a flammability rating of UL 94V-0, signifying its compliance with high safety standards. This connector not only meets various regulatory directives such as EU RoHS but also provides assurance for low environmental impact materials. Its keyed mating alignment and board mount configuration simplify instalment, making it an ideal choice for both prototype and production uses.
Fully shrouded header type enhances safety and reliability
Keyed mating alignment facilitates easy and precise connections
Board mount configuration simplifies assembly for manufacturers
Designed specifically for signal applications in modern electronics
Robust construction withstands rigorous operational temperatures
Compliance with EU standards ensures environmentally friendly materials
Optimized for wave soldering processes up to 265 °C
Related links
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1744 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
