TE Connectivity 1-24988 Series Vertical Board PCB Header, 6 Contact(s), 2.7 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9£6.24£3.12-
10 - 24£5.74£2.878%
25 +£5.18£2.5916%

*price indicative

RS Stock No.:
877-786
Mfr. Part No.:
1-2498846-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-24988

Product Type

PCB Header

Current

8A

Pitch

2.7mm

Housing Material

Glass Filled Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity PCB header optimised for high-density industrial electronics. It provides an exceptionally stable connection while minimising the overall physical footprint on your circuit board.

Manufactured with high-quality glass-filled thermoplastic for durability

Nickel plating provides excellent corrosion resistance

Gold plating on contact areas ensures superior conductivity

Solder peg and contact tail feature tin plating for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy