TE Connectivity 2-24988 Series Vertical Board PCB Header, 2 Contact(s), 2.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 877-781
- Mfr. Part No.:
- 2-2498846-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£11.23
(exc. VAT)
£13.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £11.23 | £2.246 |
| 5 + | £10.33 | £2.066 |
*price indicative
- RS Stock No.:
- 877-781
- Mfr. Part No.:
- 2-2498846-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-24988 | |
| Product Type | PCB Header | |
| Pitch | 2.7mm | |
| Current | 8.3A | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-24988 | ||
Product Type PCB Header | ||
Pitch 2.7mm | ||
Current 8.3A | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB header optimised for high-density industrial electronics. It provides an exceptionally stable connection while minimising the overall physical footprint on your circuit board.
Manufactured with high-quality glass-filled thermoplastic for durability
Nickel plating provides excellent corrosion resistance
Gold plating on contact areas ensures superior conductivity
Solder peg and contact tail feature tin plating for reliable performance
Related links
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
