TE Connectivity RAST Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-390
- Distrelec Article No.:
- 304-53-418
- Mfr. Part No.:
- 1-1971818-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-390
- Distrelec Article No.:
- 304-53-418
- Mfr. Part No.:
- 1-1971818-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, UL 94V-0, UL E28476, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, UL 94V-0, UL E28476, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium connector solution designed for vertical applications and wire-to-board connections. Featuring a fully shrouded design, it accommodates up to 12 positions with a compact 2.5 mm centreline spacing, ensuring reliable electrical performance in a variety of electronic applications. Constructed from durable nylon, this connector is built to withstand operating temperatures ranging from -40 to 120 °C, making it suitable for demanding environments. Its through-hole solder design facilitates robust attachment to printed circuit boards, while the nickel-coated contacts provide enhanced conductivity and longevity. With its innovative design and high-quality materials, this connector ensures a secure connection that meets the rigorous demands of modern electronics.
Constructed with a durable nylon housing for enhanced resilience
Innovative fully shrouded design protects against accidental disconnection
Supports a wide operating temperature range for versatile application use
Compact footprint allows for space efficient installations
Nickel coated contacts enhance conductivity and resistance to wear
Optimised for through hole soldering ensuring robust PCB attachment
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
