TE Connectivity RAST Series Vertical Board PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-212
- Distrelec Article No.:
- 304-54-308
- Mfr. Part No.:
- 7-1971895-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-212
- Distrelec Article No.:
- 304-54-308
- Mfr. Part No.:
- 7-1971895-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL 94V-0, UL E28476, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL 94V-0, UL E28476, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mount Header offers a robust solution for wire-to-board connections with its vertical orientation and 4-position design. Engineered for reliability, it delivers superior performance in demanding environments, making it ideal for a variety of applications. The 5 mm centreline ensures compatibility across an array of circuit designs, while the fully shrouded header provides security against accidental disconnections. Its through-hole soldering method enhances stability and ensures durability. Manufactured from high-quality materials, including nylon housing and copper alloy contacts, this connector is built to withstand the rigours of operation without compromising on performance or safety. With a wide operating temperature range, this product is perfectly suited for numerous industrial and automotive applications, ensuring seamless connectivity every time.
Offers a vertical orientation for efficient space utilisation on PCB
Utilises fully shrouded design to prevent accidental disengagement
Features a durable nylon housing ensuring long-lasting performance
Incorporates copper alloy contacts that provide excellent conductivity
Includes polarising pegs for easy alignment during assembly
Delivers a high current rating suitable for power applications
Meets rigorous industry standards for quality and safety
Compatible with a range of assembly types, making it versatile across projects
Designed to endure extreme temperature variations for reliable operation
Supports a matte finish for reduced friction and improved contact reliability
Related links
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
