TE Connectivity RAST Series Vertical Board PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-952
- Distrelec Article No.:
- 304-53-422
- Mfr. Part No.:
- 1-1971923-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 270 units)*
£240.84
(exc. VAT)
£289.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.84 | £0.892 |
*price indicative
- RS Stock No.:
- 478-952
- Distrelec Article No.:
- 304-53-422
- Mfr. Part No.:
- 1-1971923-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header offers a robust and efficient solution for wire-to-board applications, featuring a vertical orientation and fully shrouded design. Engineered with 7 positions, it ensures reliable connectivity in tight spaces while maintaining a compact footprint. The natural nylon housing provides resilience and durability, capable of operating within a wide temperature range of -40 to 120 °C. With a selection of premium materials, including silver-plated contacts, this component is designed for optimal electrical performance. Ideal for power circuit applications, it seamlessly integrates into various electronic systems, ensuring that connection integrity is preserved under demanding conditions. Enhanced by thoughtful mechanical alignment and retention features, this product is an excellent choice for both new designs and replacements in established systems.
Engineered for durability with a fully shrouded header type
Offers a reliable connection method through a robust through-hole solder termination
Designed with a high operating voltage capacity of 250 VAC
Features a compact design ideal for space-constrained applications
Incorporates nickel underplating for enhanced contact longevity
Utilizes locating posts for precise PCB mount alignment
Includes effective mating retention features to secure connections
Manufactured from halogen-containing materials for compliance with global standards
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Right Angle Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171825 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
