TE Connectivity 171825 Series Vertical Board PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-367
- Distrelec Article No.:
- 304-51-595
- Mfr. Part No.:
- 171825-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£222.98
(exc. VAT)
£267.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £222.98 | £0.892 |
*price indicative
- RS Stock No.:
- 479-367
- Distrelec Article No.:
- 304-51-595
- Mfr. Part No.:
- 171825-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 171825 | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 171825 | ||
Current 5A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable and versatile solution for wire-to-board connections, maintaining integrity across a variety of applications. Designed with seven positions and a 2.5 mm centreline, it ensures streamlined assembly while accommodating diverse wiring configurations. Featuring a partially shrouded design, the connector not only enhances mechanical stability but also simplifies insertion and alignment during installation. The header is built with robust materials, providing excellent durability and performance in demanding conditions. With its operational voltage of up to 250 VDC and a wide temperature range, it is ideally suited for both industrial and consumer electronics. This connector stands as an assurance of quality and performance, tailored to meet the needs of modern electronic applications.
Supports wire-to-board applications, enhancing connectivity options
Offers a low connector profile for more discreet installations
Utilises a natural colour housing that blends seamlessly with most PCBs
Features polarized locking for improved mating retention and alignment
Offers wave solder capability for improved soldering efficiency
Constructed from nylon housing that withstands harsh environmental conditions
Compatible with various agency standards, ensuring compliance and safety
Related links
- TE Connectivity 171825 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
