TE Connectivity RAST Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, Unshrouded
- RS Stock No.:
- 482-350
- Distrelec Article No.:
- 304-55-746
- Mfr. Part No.:
- 5-1971921-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.26 | £0.644 |
*price indicative
- RS Stock No.:
- 482-350
- Distrelec Article No.:
- 304-55-746
- Mfr. Part No.:
- 5-1971921-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | RAST 2.5 | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System RAST 2.5 | ||
Row Pitch 2.5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.5 Tab Header, Ex-Locking, THV is a robust connector solution designed to enhance connectivity in compact electronic applications. Its innovative tab header design ensures secure locking mechanisms for reliability in demanding environments. This connector boasts a versatile configuration, providing effective solutions for various connectivity needs. Tailored specifically for industrial and application-driven settings, it combines advanced engineering with practicality, catering to both performance and user requirements. With compliance to EU directives and a focus on sustainability, this product meets stringent standards while ensuring longevity and robust functionality. Its design simplifies integration into electronic systems, streamlining assembly processes without compromising quality or aesthetics.
Features an Ex-Locking design that prevents accidental disconnection
Constructed from high-quality THV material for enhanced durability
Compatible with RAST connector systems for versatile application
Reduced environmental impact due to compliance with EU RoHS directives
Designed to facilitate easy and secure assembly and disassembly
Supports high-density packaging in electronic devices
Ensures reliable electrical performance under challenging conditions
Enhanced user safety through stringent compliance with industry standards
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
