TE Connectivity RAST 5 Series Vertical Board PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 200 units)*

£214.74

(exc. VAT)

£257.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.74£1.074

*price indicative

RS Stock No.:
468-375
Distrelec Article No.:
304-53-889
Mfr. Part No.:
2232512-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

RAST 5

Current

16A

Pitch

5mm

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

120°C

Tail Pin Length

3.5mm

Mating Pin Length

8.5mm

Standards/Approvals

UL 94 V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for vertical, wire-to-board connections, accommodating five positions with a 5 mm centerline. It boasts a fully shrouded structure, ensuring secure mating and enhanced reliability in dense circuit board layouts. The product's robust tin plating on contact areas provides excellent conductivity and durability, making it suitable for a broad range of applications. Operating at a voltage of up to 250 VAC, this component is engineered to perform efficiently in varying environmental conditions, including a wide temperature range from -40 to 120 °C. With its effective design and material properties, this connector exemplifies versatility while maintaining high standards of safety and compliance with industry regulations.

Offers a fully shrouded header design for added protection

Utilizes tin plating for improved electrical connectivity

Supports a high maximum current rating, ensuring reliable power transfer

Includes polarizing pegs for precise alignment during installation

Constructed with durable nylon housing to enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy