TE Connectivity RAST 5 Series Vertical Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-703
- Distrelec Article No.:
- 304-53-891
- Mfr. Part No.:
- 2292457-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-703
- Distrelec Article No.:
- 304-53-891
- Mfr. Part No.:
- 2292457-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST 5 | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST 5 | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable connection solution ideal for various wire-to-board applications. With its vertical orientation and a compact design featuring three positions, this connector is engineered to meet the demands of modern electronics. Built for durability, it showcases a fully shrouded configuration, ensuring secure connections and protection against environmental factors. The connector's compatibility with solder processes enhances assembly efficiency, making it a versatile choice for both hobbyists and professionals. Designed for ease of use, its nickel-plated contacts and natural nylon housing contribute to a robust performance under a wide range of operating conditions, making the product a trusted option for power circuitry.
Fully shrouded design ensures enhanced protection for critical connections
Nickel-plated contacts offer superior conductivity and corrosion resistance
Compact size optimizes space efficiency within electronic assemblies
Vertical orientation facilitates straightforward PCB mounting
Three positions provide flexibility in various configurations
Related links
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
