TE Connectivity RAST 5 IDC Series Vertical Board PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-817
Distrelec Article No.:
304-50-419
Mfr. Part No.:
1971846-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

RAST 5 IDC

Pitch

5mm

Current

16A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an expertly designed connector solution tailored for vertical applications, ensuring optimal performance in wire-to-board connections. With its fully shrouded construction, this connector boasts a robust design that caters to a variety of electronic assembly needs, offering reliability and ease of use. The implementation of RAST 5 IDC connectors guarantees a secure and efficient connection, while its compact size and 5 mm centreline make it suitable for space-constrained environments. Engineered for a wide operating temperature range, this connector maintains functionality in extreme conditions, making it a trusted choice for diverse applications in the electronics sector.

Designed for seamless vertical integration within circuit assemblies

Features a fully shrouded header to enhance protection against environmental factors

Complies with stringent industry standards for maximum reliability

Constructed with high-quality materials for improved durability over time

Integrates easily with other components within the RAST 5 series

Engineered for simple soldering to PCB for hassle-free assembly

Offers precise alignment to ensure correct orientation during installation

Optimised for high current ratings, accommodating demanding power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy