TE Connectivity Dynamic 2000 Series Vertical Board PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-523
- Distrelec Article No.:
- 304-53-365
- Mfr. Part No.:
- 1-1318126-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 52 units)*
£259.60
(exc. VAT)
£311.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £259.60 | £4.992 |
*price indicative
- RS Stock No.:
- 504-523
- Distrelec Article No.:
- 304-53-365
- Mfr. Part No.:
- 1-1318126-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 2000 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 2000 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to seamlessly integrate with wire-to-board applications, showcasing an elegant vertical orientation that enhances space efficiency while ensuring reliable connections. This fully shrouded component not only provides protection against accidental contact but also boasts a strong gold plating to guarantee superior conductivity. Equipped with 12 positions and a 2.5 mm centreline pitch, it is engineered to accommodate diverse wiring needs without sacrificing performance. Housed in durable polyester GF, this connector withstands operating temperatures from -55 to 105 °C, making it suitable for challenging environments. The dynamic 2000 series is the perfect solution for robust and efficient connectivity in various electronic systems, ensuring longevity and reliability in each application.
Offers a vertical PCB mount orientation for compact installations
Constructed from high quality materials to ensure durability
Features a keyed mating alignment for easy and secure connections
Designed for through hole solder termination for robust attachment
Packaged for convenient storage and handling during installation
Compatible with a wide range of connector contacts and hardware
Related links
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
