TE Connectivity Dynamic 2000 Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch, Shrouded

Subtotal (1 tray of 9 units)*

£220.75

(exc. VAT)

£264.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£220.75£24.528

*price indicative

RS Stock No.:
474-605
Distrelec Article No.:
304-53-761
Mfr. Part No.:
2-1658062-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 2000

Current

9.5A

Pitch

800μm

Number of Contacts

120

Housing Material

Liquid Crystal Polymer

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

800μm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a high-performance connector designed for seamless board-to-board applications. This component features a vertical orientation and accommodates 120 positions, ensuring a compact yet efficient connection for power and signal transfer. Its fully shrouded design enhances reliability while the gold plating on the contacts provides optimal conductivity. Suitable for surface mount technology, this connector is engineered to withstand a wide temperature range, making it ideal for diverse operating environments. The intricate design permits easy alignment and mounting, which streamlines assembly processes and minimizes installation time. Whether for industrial or consumer electronics, this durable receptacle guarantees unmatched performance and longevity.

Utilises gold (Au) plating for superior electrical conductivity

Capable of withstanding operating temperatures from -65 to 125 °C

Offers parallel board-to-board configuration for optimal spatial efficiency

Designed to meet UL 94V-0 flammability standards for enhanced safety

Low halogen content makes it environmentally compliant

Features a robust housing material for increased durability

Reflow solder capable, ensuring compatibility with modern manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy