TE Connectivity 165 Series Vertical Board PCB Header, 120 Contact(s), 80 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 9 units)*

£219.42

(exc. VAT)

£263.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£219.42£24.38

*price indicative

RS Stock No.:
468-864
Distrelec Article No.:
304-63-956
Mfr. Part No.:
2-1658063-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

165

Product Type

PCB Header

Current

9.5A

Pitch

80μm

Housing Material

LCP

Number of Contacts

120

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

65°C

Row Pitch

80μm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for robust board-to-board connections, featuring a vertical orientation and ensuring seamless integration within your electronic assemblies. With 120 positions and an 0.8 mm centreline, this fully shrouded connector is an ideal solution for power and signal applications. Thanks to its gold plating, it provides excellent conductivity while maintaining durability. The compact design accommodates even the tightest spaces, making it a versatile choice for modern circuit board designs. Whether you are in the field of automotive, industrial, or consumer electronics, this connector meets stringent operating conditions with an extensive temperature range. Emphasising reliability, it guarantees secure functioning and alignment during installation processes, propelling your project towards success.

Delivers excellent electrical performance through superior design

Compact layout caters to space-constrained applications

Gold plating enhances conductivity and corrosion resistance

Versatile compatibility supports various wiring configurations

Reliable performance under a broad temperature range

Designed for ease of use with simple mounting procedures

Low halogen content complies with environmental standards

Tailored for both power and signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy