TE Connectivity 50846 Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

£1,832.96

(exc. VAT)

£2,199.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,832.96£9.165

*price indicative

RS Stock No.:
469-781
Distrelec Article No.:
304-54-212
Mfr. Part No.:
5084618-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

50846

Product Type

PCB Header

Current

500mA

Pitch

800μm

Number of Contacts

120

Housing Material

Matt

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity PCB mount receptacle is designed for vertical board-to-board configurations, facilitating seamless connections in compact electronics. With its impressive 120 positions and an 0.8 mm centreline pitch, this connector optimises space and enhances signal integrity, making it an ideal choice for high-density applications. Crafted from durable materials with gold plating, it ensures reliable performance and longevity. Notably, this device can withstand operating temperatures between -40 and 125 °C, allowing it to perform reliably in demanding environments. The connector's unique free height design complements versatility in assembly processes, including pick and place techniques. Whether used in consumer electronics or industrial applications, this receptacle is engineered to support a wide array of connectivity needs, ultimately boosting efficiency and reliability across diverse circuit designs.

Optimised design for vertical applications

Support for high-density connections with 120 positions

Robust construction ensures long-lasting durability

Compatible with various assembly processes for enhanced efficiency

Excellent thermal stability across a wide temperature range

Gold plating for superior conductivity and corrosion resistance

Features a low halogen content for environmental compliance

Well-suited for both consumer and industrial electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy