TE Connectivity 50846 Series Vertical Board PCB Socket, 120-Contact, 800 μm Pitch Surface Mount
- RS Stock No.:
- 482-248
- Distrelec Article No.:
- 304-50-922
- Mfr. Part No.:
- 5084616-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£1,737.14
(exc. VAT)
£2,084.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,737.14 | £8.686 |
*price indicative
- RS Stock No.:
- 482-248
- Distrelec Article No.:
- 304-50-922
- Mfr. Part No.:
- 5084616-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 16mm | |
| Voltage | 100V | |
| Series | 50846 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 16mm | ||
Voltage 100V | ||
Series 50846 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for efficient and reliable board-to-board connections. Engineered with a vertical orientation, it supports up to 120 positions with a centreline pitch of 0.8 mm, ensuring excellent compactness and functionality. The surface-mount design features high-quality gold plating, providing superior conductivity and corrosion resistance. With its natural colour and free height configuration, this connector seamlessly integrates into various applications, maintaining optimal performance even under challenging conditions. The connector is compatible with pick and place assembly processes and meets industry standards for insulation resistance and dielectric strength, making it an ideal choice for a wide array of electronic devices. Designed for ease of assembly and maintenance, it signifies a blend of durability and innovation.
Supports high-speed signal transmission with minimal interference
Optimised for parallel stacking configurations to save space
Constructed with a robust steel material for enhanced durability
Offers operational temperature range suitable for diverse environments
Facilitates easy alignment and reliable retention during operation
Accommodates surface mount technology for simplified assembly processes
Compliant with EU RoHS and REACH regulations for environmentally conscious manufacturing
Features low halogen content for improved safety in electronic applications
Related links
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51763 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
