TE Connectivity 51779 Series Vertical Board PCB Socket, 120-Contact, 800 μm Pitch Surface Mount

Subtotal (1 reel of 700 units)*

£3,096.21

(exc. VAT)

£3,715.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,096.21£4.423

*price indicative

RS Stock No.:
478-799
Distrelec Article No.:
304-52-041
Mfr. Part No.:
5177985-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

120

Sub Type

PCB Receptacle

Pitch

800μm

Current

500mA

Housing Material

Matt

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

8mm

Connector System

Board-to-Board

Voltage

100V

Series

51779

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly engineered for seamless board-to-board connections, embodying cutting-edge design with a vertical orientation. This connector features 120 positions along a .8 mm centreline, making it ideal for applications requiring reliable signal integrity in constrained spaces. Designed with precision, it incorporates high-quality materials including gold plating to enhance conductivity and minimise wear over time. The receptacle supports a wide operating temperature range and is built to withstand high voltage, ensuring durability and performance in critical environments. Suitable for various applications, it assures robust connections in parallel stacking configurations, meeting the evolving needs of modern electronic assemblies.

Supports a wide operating temperature range for versatile applications

Facilitates parallel stacking for space-efficient designs

Integrated with positioning bosses for secure mounting

Low halogen content ensures compliance with environmental standards

Reflow solder capable for efficient assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy