TE Connectivity 51779 Series Vertical Board PCB Socket, 140-Contact, 800 μm Pitch Surface Mount

Subtotal (1 reel of 700 units)*

£4,799.21

(exc. VAT)

£5,759.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,799.21£6.856

*price indicative

RS Stock No.:
473-334
Distrelec Article No.:
304-50-952
Mfr. Part No.:
5177985-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

140

Product Type

PCB Socket

Sub Type

PCB Receptacle

Pitch

800μm

Current

500mA

Termination Type

Surface Mount

Housing Material

Matt

Mount Type

Board

Orientation

Vertical

Stacking Height

8mm

Connector System

Board-to-Board

Voltage

100V

Series

51779

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle offers a cutting-edge solution for board-to-board connectivity with its vertical orientation and a robust 140-position configuration. Expertly designed for precision applications, this connector boasts an .8 mm centreline that ensures reliable performance and efficient space utilisation. Crafted for high durability, it features a gold-plated surface mount design that optimises signal integrity and enhances the connector's lifespan. With a body made from natural steel and built-in mechanical alignment features, installation becomes streamlined and efficient. This product is ideal for modern electronic manufacturing environments where performance and reliability are paramount, ensuring seamless integration into your assemblies.

Mechanical alignment features ensure accurate positioning

Supports a secure board mount connection with enhanced durability

Matte housing material ensures reduced glare during assembly

Designed for seamless pick-and-place assembly processes

UL 94V-0 flammability rated for enhanced safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy