TE Connectivity 51779 Series Vertical Surface PCB Header, 180 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-798
- Distrelec Article No.:
- 304-54-237
- Mfr. Part No.:
- 5177984-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 18 units)*
£194.74
(exc. VAT)
£233.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £194.74 | £10.819 |
*price indicative
- RS Stock No.:
- 478-798
- Distrelec Article No.:
- 304-54-237
- Mfr. Part No.:
- 5177984-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51779 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 180 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Contact Base Material Brass | |
| Contact Plating | Gold Plated | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51779 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 180 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Contact Base Material Brass | ||
Contact Plating Gold Plated | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header presents an innovative and versatile solution for board-to-board connectivity in electronic applications. Designed with a vertical orientation and featuring 180 positions, this fully shrouded connector ensures reliable signal integrity with a compact footprint. Ideal for applications requiring precision in tight spaces, it boasts a centreline of 0.8 mm, allowing for optimal arrangement of components. The connector is constructed with durable materials that withstand harsh conditions, making it suitable for various industries including telecommunications and automotive. With operational stability across a wide temperature range, this solution meets the demands of modern electronic assemblies while maintaining compliance with rigorous industry standards.
Range of stack heights available to cater for diverse applications
Natural colour of housing allows for easy visual inspection in assemblies
Thermoplastic housing provides robust protection against environmental factors
Features low halogen content for increased environmental compliance
Housing temperature rating supports a wide range of operational conditions
Reflow solder capability ensures compatibility with modern manufacturing processes
Related links
- TE Connectivity 51779 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
