Molex 54684 Series Vertical Board PCB Socket, 120-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 1500 units)*

£3,722.48

(exc. VAT)

£4,466.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,722.48£2.482

*price indicative

RS Stock No.:
473-353
Distrelec Article No.:
304-62-702
Mfr. Part No.:
54684-1204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

120

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

400μm

Current

300mA

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

4mm

Voltage

30V

Series

54684

Minimum Operating Temperature

-25°C

Row Pitch

400μm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU 2015/863

COO (Country of Origin):
CN
The Molex Board-to-Board Receptacle redefines connectivity with its Advanced design tailored for high-density applications. Engineered with a Compact 0.40mm pitch, this connector ensures reliable signal transmission while optimising space on your PCB. Its dual-row configuration supports up to 120 circuits, making it an Ideal choice for intricate electronic designs. The versatility of the series allows integration in various applications, from consumer electronics to industrial devices. With an operational temperature range of -25° to +105°C, it guarantees stability in diverse environments. The surface mount design simplifies assembly, ensuring a robust connection for critical components.

Compact design maximises PCB space utilisation

Dual-row configuration supports intricate circuit designs

Surface mount technology facilitates simplified assembly

Robust performance across a wide temperature range

Eco-friendly materials contribute to sustainability

Designed for reliable signal integrity in demanding applications

Compatible with various devices for enhanced versatility

Efficient mating cycles ensure long-lasting usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy