Molex 54684 Series Vertical Board PCB Socket, 80-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 520-571
- Distrelec Article No.:
- 304-57-477
- Mfr. Part No.:
- 54684-0804
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£4,002.00
(exc. VAT)
£4,802.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,002.00 | £2.668 |
*price indicative
- RS Stock No.:
- 520-571
- Distrelec Article No.:
- 304-57-477
- Mfr. Part No.:
- 54684-0804
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 4mm | |
| Voltage | 30V | |
| Series | 54684 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 4mm | ||
Voltage 30V | ||
Series 54684 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -25°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board Receptacle redefines connectivity with its innovative design, specifically tailored for high-density applications. With its dual-row configuration and Compact 0.4mm pitch, this surface-mount solution excels in delivering reliable electrical performance while optimising space on the PCB. The receptacle facilitates vertical stacking with a 4.00mm stacking height, making it an Ideal choice for designers needing to maximise functionality without compromising aesthetics. Whether for signal transfer or component integration, this product ensures seamless mating and durability over time, supporting up to 30V AC or DC voltage and a maximum current of 0.3A per contact. Its robust build quality not only meets but exceeds industry standards, positioning it as a trusted component in the realm of board-to-board connectors.
Utilises a space-saving design for dense PCBs
Provides excellent electrical performance for high-speed applications
Features a dual-row configuration for enhanced connectivity
Designed for vertical stacking to maximise vertical space
Constructed from Durable materials to ensure longevity
Supports a wide operating temperature range for diverse environments
Lightweight design optimises overall product weight
Facilitates easy PCB mounting with surface-mount technology
Related links
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 54684 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex 54684 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 0.4 mm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 0.5 mm Pitch Surface Mount
- TE Connectivity 51791 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
