Molex 54684 Series Vertical Surface PCB Header, 60 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-713
- Distrelec Article No.:
- 304-62-701
- Mfr. Part No.:
- 54684-0608
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£2,355.85
(exc. VAT)
£2,827.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,355.85 | £1.571 |
*price indicative
- RS Stock No.:
- 469-713
- Distrelec Article No.:
- 304-62-701
- Mfr. Part No.:
- 54684-0608
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54684 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 60 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54684 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 60 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board Receptacle is engineered for precision and reliability in high-density applications. With a 0.40mm pitch, its optimised for vertical stacking and offers a Compact solution for circuit connections. Designed for seamless surface mounting, it accommodates dual rows with a stacking height of just 4.00mm, ensuring efficient use of space in your designs. This connector not only stands out with its Durable construction of high-temperature thermoplastic and phosphor bronze, but also meets stringent industry standards, including compliance with RoHS regulations. Whether connecting signal lines or facilitating board-to-board communication, this product delivers superior performance while maintaining the highest levels of reliability and functionality.
Offers a Compact design Ideal for space-constrained applications
Constructed from robust materials to ensure longevity and durability
Supports high-density configuration with its dual-row setup
Ensures reliable connectivity with a secure mating Interface
Compatible with surface mount technology for straightforward integration
Designed to operate within a wide temperature range for flexible applications
Exceeds industry standards for environmental compliance and safety
Facilitates easy installation with its embossed tape on reel packaging
Related links
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex BB H4 Series Vertical Surface Plug 400 μm Pitch Shrouded
- Molex SlimStack Series Straight 60 Contact(s) 2 Row, Shrouded
- Molex 54684 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Molex 54434 Series Vertical Vertical PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 55289 Series Right Angle Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
