Molex 54434 Series Vertical Vertical PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 471-925
- Distrelec Article No.:
- 304-62-689
- Mfr. Part No.:
- 54434-0608
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£518.32
(exc. VAT)
£621.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £518.32 | £0.518 |
*price indicative
- RS Stock No.:
- 471-925
- Distrelec Article No.:
- 304-62-689
- Mfr. Part No.:
- 54434-0608
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 5.60mm | |
| Voltage | 5V | |
| Series | 54434 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -25°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 5.60mm | ||
Voltage 5V | ||
Series 54434 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -25°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch SlimStack Receptacle is a Compact vertical connector with dual row configuration for high-density board-to-board applications. It supports a 5.60mm stacking height and features surface mount termination. Integrated solder tabs provide enhanced mechanical stability. Ideal for slim electronic devices and space-constrained designs.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex BB H4 Series Vertical Surface Plug 0.4 mm Pitch Shrouded
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54684 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Straight 60 Contact(s) 2 Row, Shrouded
- Molex 55289 Series Right Angle Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 0.5 mm Pitch Surface Mount
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
