Molex 54363 Series Vertical Board PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 473-375
- Distrelec Article No.:
- 304-57-465
- Mfr. Part No.:
- 54363-0689
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£4,827.91
(exc. VAT)
£5,793.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,827.91 | £1.931 |
*price indicative
- RS Stock No.:
- 473-375
- Distrelec Article No.:
- 304-57-465
- Mfr. Part No.:
- 54363-0689
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 54363 | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 54363 | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch Receptacle is designed for seamless integration in board-to-board applications, offering unmatched reliability for high-density connections. This Advanced dual-row connector stands out with its vertical orientation and a Compact stacking height of 2.00mm, making it Ideal for space-constrained environments. Engineered with precision, it features solder tabs for enhanced stability and a robust design that ensures durability over numerous mating cycles. Its high-temperature thermoplastic body complements the gold-plated metal contacts, ensuring superior electrical performance, while facilitating the need for a low-halogen environment. This receptacle is an essential choice in various industries, guaranteeing compliance with global safety standards.
Compact dimensions enhance design flexibility in limited spaces
Dual-row configuration maximises circuit density
Solder tabs provide a secure and stable mount
Engineered to withstand up to 30 mating cycles without degradation
Black resin finish adds aesthetic appeal while ensuring compatibility with various PCBs
Offers high thermal stability, suitable for demanding operational environments
Gold plating minimises contact resistance, improving signal integrity
Low-halogen material complies with industry regulations for a sustainable future
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 54363 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
