Molex 54363 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 469-767
- Distrelec Article No.:
- 304-57-463
- Mfr. Part No.:
- 54363-0489
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
£4,300.27
(exc. VAT)
£5,160.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,300.27 | £1.72 |
*price indicative
- RS Stock No.:
- 469-767
- Distrelec Article No.:
- 304-57-463
- Mfr. Part No.:
- 54363-0489
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 54363 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 54363 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex High-performance connector offers exceptional reliability and versatility in board-to-board applications. Engineered for precision, it features a slim design that ensures efficient use of space without compromising connectivity. The connectors dual row configuration accommodates 40 circuits, making it an Ideal choice for complex electronic systems. Its robust construction, including a high-temperature thermoplastic resin and gold-plated contact surfaces, guarantees durability and longevity under various environmental conditions. Operating within a temperature range from -40° to +105°C, it is well-suited for demanding applications. The surface mount design enhances ease of installation, while the embossed tape on reel packaging simplifies handling and integration into production lines.
Engineered for space efficiency while maintaining high-performance standards
Dual row configuration supports up to 40 circuits for enhanced connectivity
Constructed from high-temperature thermoplastic for increased durability
Gold plating provides excellent electrical conductivity and corrosion resistance
Designed for easy surface mount installation, streamlining the assembly process
Operational temperature range ensures reliability in diverse environments
Embossed tape packaging facilitates straightforward integration into manufacturing workflows
Related links
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 0.35 mm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
