Molex 50242 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 7000 units)*

£7,243.26

(exc. VAT)

£8,691.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£7,243.26£1.035

*price indicative

RS Stock No.:
473-320
Distrelec Article No.:
304-62-293
Mfr. Part No.:
502426-4012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

PCB Receptacle

Current

300mA

Pitch

400μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

1mm

Voltage

50V

Series

50242

Row Pitch

400μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
VN
The Molex Board-to-Board Receptacle is engineered for high-density applications where space is at a premium. Designed with a 0.40mm pitch and allowing for dual row connections, it delivers optimal performance in a Compact form factor. Its vertical orientation helps facilitate effective board layout while maintaining reliable electrical connections. Enhanced with stainless steel solder tabs, this component is built to withstand demanding environments, ensuring long-term functionality. The receptacle supports up to 40 circuits, providing versatility for signal distribution in various electronic devices. With a robust temperature range of -40° to +85°C, it is suited for both consumer electronics and industrial applications alike, making it a favourite among engineers and designers seeking reliability without compromising on size. Its compliance with international standards, including EU RoHS, further underscores its suitability for eco-conscious projects.

Offers a highly efficient design to optimise board space

Features dual row connections to enhance circuit density

Ensures a secure performance through excellent mechanical stability

Complies with strict environmental regulations for safer use

Supports a wide temperature range for versatile applications

Utilises high-quality materials for maximum durability and longevity

Ensures reliable electrical connections with minimal signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy