Molex 50242 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 469-653
- Distrelec Article No.:
- 304-62-294
- Mfr. Part No.:
- 502426-4030
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-653
- Distrelec Article No.:
- 304-62-294
- Mfr. Part No.:
- 502426-4030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a cutting-edge solution designed to meet the demands of modern electronic connections. This highly versatile connector features a 0.40mm pitch and supports dual row configurations, making it Ideal for space-constrained applications. With a stacking height of 1.00mm and solder tabs included, this product is engineered for superior performance and reliability. It accommodates 40 circuits, providing flexibility for various uses in PCB assemblies. The surface mount design ensures ease of integration in automated production processes, enhancing efficiency and reducing assembly times. The product is compliant with stringent industry standards, reflecting its commitment to quality and environmental considerations. Perfect for board-to-board signal applications, this connector combines functionality with innovation, ensuring robust connections in your electronic designs.
Offers exceptional durability with a mating cycle rating of up to 30
Designed for automated assembly with vacuum pick-up tape compatibility
Supports a wide temperature range, ensuring reliable performance in diverse conditions
Black resin colour contributes to the aesthetic integration in various applications
Includes features for optimal PCB retention, promoting secure placements
Utilises gold plating for enhanced conductivity and corrosion resistance
Minimised footprint allows for efficient use of PCB space
Equipped with a vertical orientation for versatile installation options
Compliant with EU standards, promoting sustainability in electronic designs
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
