Molex 50242 Series Vertical Board PCB Socket, 32-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 473-319
- Distrelec Article No.:
- 304-56-451
- Mfr. Part No.:
- 502426-3230
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-319
- Distrelec Article No.:
- 304-56-451
- Mfr. Part No.:
- 502426-3230
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle is designed to meet the ever-evolving demands of modern electronic applications. With a pitch of just 0.40mm, this Advanced connector boasts a dual-row design Ideal for space-constrained setups without sacrificing performance. Its unique surface mount configuration ensures ease of assembly and reliability in a variety of operational environments. Featuring a stacking height of 1.00mm and compatibility with vacuum tape, this receptacle is tailored for efficiency, making it the Ideal choice for engineers looking for high-density connectivity solutions. Constructed with durability in mind, it accommodates up to 32 circuits, all while maintaining a sleek, black appearance that integrates seamlessly into any design.
Designed for high-density applications with minimal footprint
Durable construction ensures longevity and reliable performance
Compatible with a range of board-to-board interfaces for versatility
Mates with specific plugs to create seamless connections
Surface mount style facilitates easier and Faster assembly
Optimised for a wide temperature range to suit varied environments
Low-halogen materials contribute to environmentally conscious projects
Offers high mating cycle durability for sustained use
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
