Molex 50242 Series Vertical Board PCB Socket, 20-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 476-541
- Distrelec Article No.:
- 304-56-448
- Mfr. Part No.:
- 502426-2030
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,652.91
(exc. VAT)
£1,983.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,652.91 | £0.551 |
*price indicative
- RS Stock No.:
- 476-541
- Distrelec Article No.:
- 304-56-448
- Mfr. Part No.:
- 502426-2030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50V | |
| Series | 50242 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50V | ||
Series 50242 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle redefines connection efficiency with its innovative design, making it an Ideal solution for space-constrained applications. Built with a 0.40mm pitch, this component facilitates seamless signal transfer between boards while maintaining a low profile. The receptacle is engineered for durability, ensuring reliable performance through up to 30 mating cycles, which is Crucial for high-density environments. Its robust construction, featuring phosphor bronze and gold plating, offers excellent conductivity and resistance, VITAL for demanding electrical conditions.
Designed for optimal space efficiency in board-to-board applications
Durable construction ensures long-term reliability under frequent use
Low profile of 1.00mm height caters to Compact electronic designs
Gold plating enhances conductivity while providing effective corrosion resistance
Vertical orientation supports streamlined integration with existing systems
Compliant with GADSL, IMDS, and various environmental regulations for peace of mind
Mates seamlessly with a range of compatible parts for flexible configurations
Featuring a surface mount termination style for easy assembly on PCBs
Robotic placement capability ensures precision during manufacturing
Related links
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB Socket 400 μm Pitch Surface Mount
- Molex 50242 Series Vertical PCB PCB Socket 3 Row, 400 μm Pitch Surface Mount
