Molex 50242 Series Vertical PCB PCB Socket, 80-Contact, 3 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 3000 units)*

£3,668.65

(exc. VAT)

£4,402.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,668.65£1.223

*price indicative

RS Stock No.:
476-524
Distrelec Article No.:
304-56-455
Mfr. Part No.:
502426-8010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

80

Number of Rows

3

Sub Type

PCB Receptacle

Pitch

400μm

Current

300mA

Termination Type

Surface Mount

Mount Type

PCB

Orientation

Vertical

Connector System

Signal, Board-to-Board

Stacking Height

1.5mm

Voltage

50V

Series

50242

Minimum Operating Temperature

-25°C

Row Pitch

400μm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is a Compact and efficient connector designed for secure board-to-board connections. It features a dual-row arrangement with a 1.00mm stacking height and is equipped with solder tabs for easy mounting on a surface. This receptacle is Ideal for applications requiring reliable vertical connections in tight spaces.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy