Molex 50527 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 7000 units)*

£3,480.52

(exc. VAT)

£4,176.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,480.52£0.497

*price indicative

RS Stock No.:
520-503
Distrelec Article No.:
304-56-565
Mfr. Part No.:
505270-4012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Current

300mA

Pitch

350μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

800μm

Voltage

50Vrms

Series

50527

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
JP
The Molex slim stack board-to-board receptacle from the 505270 series is expertly crafted to meet demanding connectivity needs with precision and reliability. Designed for 0.35mm pitch applications, it offers a mated height of 0.70 or 0.80mm and a width of 2.00mm. With a robust configuration capable of accommodating up to 40 circuits, this component is essential for efficient board assemblies. The product’s low-halogen materials further ensure compliance with stringent environmental regulations, whilst the high-quality plating delivers durability and performance. Engineered for surface mount, this receptacle is perfect for modern electronic devices requiring effective space management and integration. The Active status of this product guarantees availability, allowing for seamless incorporation into various applications, enhancing overall design flexibility and connectivity.

Supports high circuit density for Compact design requirements

Employs low-halogen materials for environmental responsibility

Features a vertical orientation for efficient space utilisation

Utilises copper alloy for excellent electrical performance

Designed to withstand a minimum of 30 mating cycles for longevity

Incorporates liquid crystal polymer for optimal thermal stability

Ensures easy PCB retention, enhancing assembly reliability

Offers compatibility with a variety of board plugs for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy