Molex 50527 Series Vertical Board PCB Socket, 6-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 478-625
- Distrelec Article No.:
- 304-56-563
- Mfr. Part No.:
- 505270-0612
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£2,822.05
(exc. VAT)
£3,386.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,822.05 | £0.403 |
*price indicative
- RS Stock No.:
- 478-625
- Distrelec Article No.:
- 304-56-563
- Mfr. Part No.:
- 505270-0612
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 800μm | |
| Voltage | 50Vrms | |
| Series | 50527 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A Class C, chemSHERPA (xml), IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 800μm | ||
Voltage 50Vrms | ||
Series 50527 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A Class C, chemSHERPA (xml), IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is designed for applications requiring precise connectivity in Compact spaces. With a sleek profile and Advanced engineering, this receptacle ensures reliable performance across a range of electronic devices. Its thoughtful design features a 0.35mm pitch, making it Ideal for applications where strict space limitations demand efficiency without sacrificing quality. Constructed with high-quality materials, the receptacle provides resilience in various operational environments. Whether employed in consumer electronics or industrial applications, this connector encourages seamless integration while maintaining optimal electrical performance.
Low-halogen design promotes environmental responsibility
Copper alloy metal construction enhances durability
Vertical orientation facilitates easy installation
Embossed tape on reel packaging ensures convenient handling
Surface mount termination style simplifies assembly processes
Optimal temperature range allows for versatility in diverse climates
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50527 Series Vertical Surface PCB Header 350 μm Pitch, 2 Row
